Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-34 L-34ID

Subtotal (1 bag of 1000 units)*

€108.00

(exc. VAT)

€133.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€0.108€108.00

*price indicative

RS Stock No.:
165-1757
Mfr. Part No.:
L-34ID
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Red

Maximum Forward Current

160mA

Package Type

3 mm (T-1)

Packaging

DOG

Mount Type

Through Hole

Maximum Power Dissipation

75mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

60 °

LED Luminosity

25 mcd

Lens Dimensions

5 x 3 mm

Lens Shape

Round

Dominant Wavelength

617nm

Standards/Approvals

RoHS

Lens Colour

Red

Lens Finish

Diffused

Series

L-34

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 3mm


This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy