Kingbright 2.5 V Red LED PLCC 2 Surface KA-3021 KA-3021ES

Subtotal (1 reel of 2000 units)*

€166.00

(exc. VAT)

€204.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 22,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.083€166.00

*price indicative

RS Stock No.:
165-1812
Mfr. Part No.:
KA-3021ES
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Red

Product Type

LED

Package Type

PLCC 2

Maximum Forward Current

30mA

Mount Type

Surface

Maximum Power Dissipation

75mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

125 °

Lens Dimensions

3.0 x 2.0 x 1.3 mm

LED Luminosity

30 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS Compliant

Dominant Wavelength

617nm

Lens Colour

Clear

Lens Finish

Clear

Series

KA-3021

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED PLCC-2 3021 Package


The 3021 family, from Kingbright, are single-colour surface mount (SMT) LEDs. They come in the standard PLCC-2 package with the 3021 footprint. They have a flat top, water clear lens. The 3021 series are Ideal for general purpose optoelectronic applications, where space is limited.

Features of the 3021 LEDs:

Standard PLCC-2 package

Dimensions: 3 x 2 mm

Wide viewing angle: 125°

Variety of single colour options

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy