Kingbright 2.5 V Orange LED 2012 Surface KPT-2012 KPT-2012SECK

Subtotal (1 reel of 2000 units)*

€218.00

(exc. VAT)

€268.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.109€218.00

*price indicative

RS Stock No.:
165-1843
Mfr. Part No.:
KPT-2012SECK
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Orange

Maximum Forward Current

195mA

Package Type

2012

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.5V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

2.0 x 1.25 x 0.75 mm

LED Luminosity

250 mcd

Lens Shape

Rectangular

Dominant Wavelength

601nm

Standards/Approvals

RoHS

Lens Finish

Clear

Series

KPT-2012

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 2012 (0805) Package


The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are Ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.

Features of the 2012 family of LEDs:

Standard 0805 package

Dimensions: 2 x 1.25 mm

Single-colour and bi-colour options

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy