Kingbright 2.5 V Red LED PLCC 2 Surface KA-2214SURSK
- RS Stock No.:
- 165-1852
- Mfr. Part No.:
- KA-2214SURSK
- Manufacturer:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-1852
- Mfr. Part No.:
- KA-2214SURSK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | PLCC 2 | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2 x 1.4 x 1.3 mm | |
| LED Luminosity | 350 mcd | |
| Lens Shape | Oval | |
| Dominant Wavelength | 630nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type LED | ||
Package Type PLCC 2 | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2 x 1.4 x 1.3 mm | ||
LED Luminosity 350 mcd | ||
Lens Shape Oval | ||
Dominant Wavelength 630nm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED PLCC-2 2214 Package
The 2214 family, from Kingbright, are surface mount (SMT) LEDs in standard PLCC-2 packages. They all have the same 2214 footprint. Availabe in a variety of single colour options, the 2214 series have flat top, water clear lenses. The 2214 series are Ideal for general purpose applications.
Features of the 2214 LEDs:
Standard PLCC-2 package
Dimensions: 2.2 x 1.4 mm
Wide viewing angle: 120°
Water clear lens
Low power consumption
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red LED PLCC 2 Surface KA-2214SURSK
- Kingbright 2.5 V Red LED PLCC 2 Surface KA-3021 KA-3021ES
- Kingbright 2.5 V Red LED PLCC 2 Surface KA-3528 KA-3528SURCKT
- Kingbright 2.5 V Red LED PLCC 2 Surface KA-3528 KA-3528SRT
- Kingbright 2.5 V Red LED PLCC 2 Surface KA-3528 KA-3528IT
- Kingbright 2.5 V Red LED PLCC 2 Surface KA-3021 KA-3021SURSK
- Kingbright 2.5 V Yellow LED PLCC 2 Surface KA-3528 KA-3528SYCKT
- Kingbright 2.5 V Yellow LED PLCC 2 Surface KA-3021 KA-3021SYSK
