Kingbright 2.5 V Orange, Green LED 2012 Surface Multi-Colour LED KPHBM-2012CGKSEKC
- RS Stock No.:
- 165-1866
- Mfr. Part No.:
- KPHBM-2012CGKSEKC
- Manufacturer:
- Kingbright
Subtotal (1 reel of 2000 units)*
€352.00
(exc. VAT)
€432.00
(inc. VAT)
In Stock
- 16,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.176 | €352.00 |
*price indicative
- RS Stock No.:
- 165-1866
- Mfr. Part No.:
- KPHBM-2012CGKSEKC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Orange, Green | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 2012 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 2 | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2 x 1.25 x 0.45 mm | |
| LED Luminosity | 50 mcd, 250 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 570nm, 601nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | Multi-Colour LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Orange, Green | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 2012 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 2 | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2 x 1.25 x 0.45 mm | ||
LED Luminosity 50 mcd, 250 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 570nm, 601nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series Multi-Colour LED | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 2012 (0805) Package
The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are Ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.
Features of the 2012 family of LEDs:
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Orange, Green LED 2012 Surface Multi-Colour LED KPHBM-2012CGKSEKC
- Kingbright 2.5 V Blue, Green LED 2012 Surface Multi-Colour LED KPHBM-2012QBDCGKC
- Kingbright 2.5 V Green, Yellow LED 2012 Surface Multi-Colour LED KPHBM-2012CGKSYKC
- Kingbright 2.5 V Green, Red LED 2012 Surface Multi-Colour LED KPHBM-2012SURKCGKC
- Kingbright 2.5 V Red, Blue LED 2012 Surface Multi-Colour LED KPHBM-2012QBDSURKC
- Kingbright 2.5 V Red, Green LED 1616 Surface Multi-Colour LED KPTB-1615SURKCGKC
- Kingbright 2.5 V Yellow, Green LED 1616 Surface Multi-Colour LED KPTB-1615SYKCGKC
- Kingbright 2.5 V Red, Green LED 3216 Surface Multi-Colour LED KPTBD-3216SURKCGKC
