Kingbright 4.1 V Green LED 0603 Surface KPG-1608 KPG-1608ZGC
- RS Stock No.:
- 165-4328
- Mfr. Part No.:
- KPG-1608ZGC
- Manufacturer:
- Kingbright
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-4328
- Mfr. Part No.:
- KPG-1608ZGC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 0603 | |
| Maximum Forward Current | 150mA | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 102.5mW | |
| Forward Voltage | 4.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1.6 x 0.8 x 0.25 mm | |
| LED Luminosity | 200 → 400 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 525nm | |
| Lens Finish | Clear | |
| Series | KPG-1608 | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 0603 | ||
Maximum Forward Current 150mA | ||
Mount Type Surface | ||
Maximum Power Dissipation 102.5mW | ||
Forward Voltage 4.1V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1.6 x 0.8 x 0.25 mm | ||
LED Luminosity 200 → 400 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 525nm | ||
Lens Finish Clear | ||
Series KPG-1608 | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 1608 (0603) Package, 0.25mm Height
Surface mount Chip LED in the industry standard 0603 package
Low Power consumption
Wide viewing angles
Package footprint 1.6 x 0.8 mm
Suitable for optical indicators and display back lighting
Visible Light LEDs, Kingbright
Related links
- Kingbright 4.1 V Green LED 0603 Surface KPG-1608 KPG-1608ZGC
- Kingbright 2.5 V Yellow LED 0603 Surface KPG-1608 KPG-1608SYKC-T
- Kingbright 2.5 V Orange LED 0603 Surface KPG-1608 KPG-1608SEKC-T
- Kingbright 2.5 V Red LED 0603 Surface KPG-1608 KPG-1608SURKC-T
- Kingbright 4.1 V Green LED 0603 Surface KP-1608 KP-1608ZGC
- Kingbright 4.1 V Green LED 0603 Surface KPTD-1608 KPTD-1608ZGC
- Kingbright 4.1 V Green LED 0603 Surface KPH-1608 KPH-1608ZGC
- Kingbright 2.6 V Green LED 1608 Surface KPG-1608 KPG-1608CGKC-T
