Kingbright 4 V Blue LED 1605 Surface KPA- 1606 KPA-1606VBC-D

Subtotal (1 reel of 2000 units)*

€808.00

(exc. VAT)

€994.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.404€808.00

*price indicative

RS Stock No.:
165-4457
Mfr. Part No.:
KPA-1606VBC-D
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Blue

Product Type

LED

Package Type

1605

Maximum Forward Current

100mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

4V

Maximum Power Dissipation

120mW

Number of Pins

2

Viewing Angle

110 °

LED Luminosity

200 mcd

Lens Dimensions

1.6 x 0.6 x 1.2 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

470nm

Lens Colour

Clear

Lens Finish

Clear

Series

KPA- 1606

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Right Angle Package


This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.

Side-looking LEDs

Right angle surface mounted (SMD)

Variety of colour options

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy