Kingbright 4 V Green LED 3216 Surface KPTD-3216 KPTD-3216ZGC-G
- RS Stock No.:
- 165-4495
- Mfr. Part No.:
- KPTD-3216ZGC-G
- Manufacturer:
- Kingbright
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 165-4495
- Mfr. Part No.:
- KPTD-3216ZGC-G
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 3216 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Forward Voltage | 4V | |
| Maximum Power Dissipation | 120mW | |
| Number of Pins | 2 | |
| Viewing Angle | 35 ° | |
| LED Luminosity | 3100 → 4200 mcd | |
| Lens Dimensions | 3.2 x 1.6 x 1.8 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 525nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | KPTD-3216 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 3216 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Forward Voltage 4V | ||
Maximum Power Dissipation 120mW | ||
Number of Pins 2 | ||
Viewing Angle 35 ° | ||
LED Luminosity 3100 → 4200 mcd | ||
Lens Dimensions 3.2 x 1.6 x 1.8 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 525nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series KPTD-3216 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3216 (1206) Package, Dome Lens 1.8mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. The lens has the shape of a dome. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.
Dome shape lens with height of 1.8 mm
Visible Light LEDs, Kingbright
Related links
- Kingbright 4 V Green LED 3216 Surface KPTD-3216 KPTD-3216ZGC-G
- Kingbright 4.1 V Green LED 3216 Surface KPTD-3216 KPTD-3216ZGC
- Kingbright 2.5 V Green LED 3216 Surface KPTD-3216 KPTD-3216SGC
- Kingbright 2.1 V Green LED 3216 Surface KPTD-3216 KPTD-3216MGC
- Kingbright 2.1 V Green LED 3216 Surface KPTD-3216 KPTD-3216CGCK
- Kingbright 3.3 V Blue LED 3216 Surface KPTD-3216 KPTD-3216QBC-D
- Kingbright 2.5 V Orange LED 3216 Surface KPTD-3216 KPTD-3216SEC
- Kingbright 2.5 V Orange LED 3216 Surface KPTD-3216 KPTD-3216SECK
