Cree LED 3.5 V White LED 3535 Surface XLamp XP-C XPCWHT-L1-0000-00C01

Subtotal (1 reel of 1000 units)*

€646.00

(exc. VAT)

€795.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.646€646.00

*price indicative

RS Stock No.:
168-4126
Mfr. Part No.:
XPCWHT-L1-0000-00C01
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colour

White

Product Type

LED

Package Type

3535

Maximum Forward Current

500mA

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

3.5V

Number of Pins

2

Viewing Angle

115 °

Colour Rendering Index CRI

70%

Lens Dimensions

3.45 x 3.45 x 2 mm

LED Luminous Flux

100 lm

Lens Shape

Round

Standards/Approvals

RoHS, UL

Lens Colour

Clear

Colour Temperature

10000K

Series

XLamp XP-C

Automotive Standard

No

COO (Country of Origin):
CN

Cree XLamp XP-C Series LEDs


The XP-C LED series from Cree offers a combination of lighting-class performance and reliability within a small footprint. The XP-C’s symmetrical package, wide viewing angle, unlimited floor life and electrically NEUTRAL thermal path allows the device to be suitable for a wide range of lighting applications. This includes colour-changing lighting, portable/personal lighting, indoor directional lighting, commercial lighting and emergency-vehicle lighting.

Maximum drive current: up to 500mA

Low thermal resistance: 12°C/W

Wide viewing angle: 110 to 125°

Reflow solderable - JEDEC J-STD-020C compatible

Electrically NEUTRAL thermal path

Variety of colours available

Visible Light LEDs, Cree Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy