Cree LED 3.05 V White LED 3535 Surface XLamp XP-E XPEWHT-L1-0000-00BE5
- RS Stock No.:
- 168-4130
- Mfr. Part No.:
- XPEWHT-L1-0000-00BE5
- Manufacturer:
- Cree LED
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-4130
- Mfr. Part No.:
- XPEWHT-L1-0000-00BE5
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | 3535 | |
| Mount Type | Surface | |
| Forward Voltage | 3.05V | |
| Number of Pins | 2 | |
| Viewing Angle | 115 ° | |
| Lens Dimensions | 3.45 x 3.45 x 2 mm | |
| LED Luminous Flux | 93.9 lm | |
| Lens Shape | Round | |
| Series | XLamp XP-E | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colour White | ||
Product Type LED | ||
Package Type 3535 | ||
Mount Type Surface | ||
Forward Voltage 3.05V | ||
Number of Pins 2 | ||
Viewing Angle 115 ° | ||
Lens Dimensions 3.45 x 3.45 x 2 mm | ||
LED Luminous Flux 93.9 lm | ||
Lens Shape Round | ||
Series XLamp XP-E | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
Cree XLamp XP-E Series LEDs
The Cree XLamp XP-E LED series consists of high performance and high quality devices. The XP-E light emitting diode (LED) uses reliability and lighting-class performance within a smaller footprint. The XP-E devices have a wide viewing angle, symmetrical package and an electrically NEUTRAL thermal path. A wide range of applications include colour-changing lighting, transportation, commercial and emergency vehicle lighting.
Drive current: up to 1A (maximum)
Low thermal resistance: 9°C/W
Wide viewing angle: 115 to 130°
Reflow solderable - JEDEC J-STD-020C compatible
Electrically NEUTRAL thermal path
Variety of colours available
Visible Light LEDs, Cree Inc
Related links
- Cree LED 3.05 V White LED 3535 Surface XLamp XP-E XPEWHT-L1-0000-00BE5
- Cree LED 3.05 V White LED 3535 Surface XLamp XP-E XPEWHT-L1-0000-00E01
- Cree LED3.05 V White LED 3535 SMD, XLamp XP-E XPEWHT-L1-0000-00F01
- Cree LED3.05 V White LED 3535 SMD, XLamp XP-E XPEWHT-L1-0000-00AE7
- Cree LED3.05 V White LED 3535 SMD, XLamp XP-E XPEWHT-L1-0000-00D01
- Cree LED3.05 V White LED 3535 SMD, XLamp XP-E XPEWHT-L1-0000-00F50
- Cree LED 2.1 V Amber LED 3535 Surface XLamp XP-E XPEAMB-L1-0000-00901
- Cree LED 2.6 V Green LED 3535 Surface XLamp XP-E XPEBGR-L1-0000-00E01
