ams OSRAM 2 V Green LED SMT Surface Mini TOPLED LP M675-M2P1-25

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-5241
Mfr. Part No.:
LP M675-M2P1-25
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Green

Package Type

SMT

Maximum Forward Current

40mA

Mount Type

Surface

Maximum Power Dissipation

110mW

Forward Voltage

2V

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

120 mlm (Typ.)

Lens Dimensions

2.1 x 1.5 mm

LED Luminosity

22.4 → 56.0 mcd

Lens Shape

Rectangular

Standards/Approvals

JEDEC Level 2, JESD22-A114-B

Dominant Wavelength

560nm

Series

Mini TOPLED

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

RoHS Status: Exempt

OSRAM Mini TOPLED Series LEDs


The Mini TOPLED series of LEDs, from Osram Opto Semiconductors, are small package devices with a high quality, directed light output. The Mini TOPLED LEDs have an integrated reflector and an extremely wide viewing angle. With their high brightness class, the Mini TOPLEDs offer a pleasant white light which is suitable for interior illumination in automotive applications. Their Compact form factor makes the Mini TOPLEDs Ideal for applications where space is limited, such as: Indoor displays, optical indicators, coupling into light guides, backlighting (LCD, switches, keys, displays, illuminated advertising, general lighting) and interior automotive lighting. (e.g. dashboard backlighting).

Features of the Mini TOPLED LEDs:

Compact SMT package

Dimensions: 1.8 x 2.2 mm

Viewing angle: 120°

Operating current: 20mA

High quality light output

Long lifetime: 50,000 hours

ESD stability: 8kV

Corrosion stability

Meets automotive industry standards

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy