ams OSRAM2.2 V Yellow LED SMD, Mini TOPLED LY M67K-J1K2-26

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-5351
Mfr. Part No.:
LY M67K-J1K2-26
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Yellow

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Luminous Intensity

11.2 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.022 lm

Lens Shape

Rectangle

Dominant Wavelength

587 nm

Dimensions

2.1 x 1.5mm

Lens Colour

Clear

Series

Mini TOPLED

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy