ams OSRAM 1.8 V Green LED SMT Surface Mini TOPLED LG M67K-H1J2-24
- RS Stock No.:
- 168-5387
- Mfr. Part No.:
- LG M67K-H1J2-24
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5387
- Mfr. Part No.:
- LG M67K-H1J2-24
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | SMT | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Forward Voltage | 1.8V | |
| Maximum Power Dissipation | 40mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 0.015 lm | |
| LED Luminosity | 7.1 mcd | |
| Lens Dimensions | 2.1 x 1.5 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 570nm | |
| Standards/Approvals | JEDEC Level 2, RoHS, J-STD-020B, JESD22-A114-B, CECC 00802 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | Mini TOPLED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Green | ||
Package Type SMT | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Forward Voltage 1.8V | ||
Maximum Power Dissipation 40mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 0.015 lm | ||
LED Luminosity 7.1 mcd | ||
Lens Dimensions 2.1 x 1.5 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 570nm | ||
Standards/Approvals JEDEC Level 2, RoHS, J-STD-020B, JESD22-A114-B, CECC 00802 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series Mini TOPLED | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM Mini TOPLED Series LEDs
The Mini TOPLED series of LEDs, from Osram Opto Semiconductors, are small package devices with a high quality, directed light output. The Mini TOPLED LEDs have an integrated reflector and an extremely wide viewing angle. With their high brightness class, the Mini TOPLEDs offer a pleasant white light which is suitable for interior illumination in automotive applications. Their Compact form factor makes the Mini TOPLEDs Ideal for applications where space is limited, such as: Indoor displays, optical indicators, coupling into light guides, backlighting (LCD, switches, keys, displays, illuminated advertising, general lighting) and interior automotive lighting. (e.g. dashboard backlighting).
Features of the Mini TOPLED LEDs:
Compact SMT package
Dimensions: 1.8 x 2.2 mm
Viewing angle: 120°
Operating current: 20mA
High quality light output
Long lifetime: 50,000 hours
ESD stability: 8kV
Corrosion stability
Meets automotive industry standards
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 1.8 V Green LED SMT Surface Mini TOPLED LG M67K-H1J2-24
- ams OSRAM 1.8 V Green LED SMT Surface Mini TOPLED LG M67K-G1J2-24
- ams OSRAM 1.8 V Red LED SMT Surface Mini TOPLED LS M67K-H2L1-1
- ams OSRAM 1.8 V Red LED SMT Surface Mini TOPLED LS M67K-J2L1-1
- OSRAM Opto Semiconductors 1.8 V Orange LED SMT Surface Mini TOPLED LO M67K-J2M1-24
- ams OSRAM 2 V Green LED SMT Surface Mini TOPLED LP M675-M2P1-25
- ams OSRAM 2.2 V Yellow LED SMT Surface Mini TOPLED LY M67K-K1L2-26
- ams OSRAM 2.2 V Yellow, Yellow LED SMT Surface Mini TOPLED LY M67K-J1L2-26
