ams OSRAM 3.05 V White LED SMT Surface Mini TOPLED LCW MVSG.EC-AZBZ-4R9T-1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-5487
Mfr. Part No.:
LCW MVSG.EC-AZBZ-4R9T-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Maximum Forward Current

30mA

Package Type

SMT

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

3.05V

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

1.5 → 2.8 cd

LED Luminous Flux

5000 → 7800 mlm

Colour Rendering Index CRI

82%

Lens Dimensions

2.1 x 1.9 x 1.25 mm

Lens Shape

Rectangular

Standards/Approvals

IEC 62471:2008

Colour Temperature

3000K

Series

Mini TOPLED

Automotive Standard

No

COO (Country of Origin):
MY

OSRAM Mini TOPLED Series LEDs


The Mini TOPLED series of LEDs, from Osram Opto Semiconductors, are small package devices with a high quality, directed light output. The Mini TOPLED LEDs have an integrated reflector and an extremely wide viewing angle. With their high brightness class, the Mini TOPLEDs offer a pleasant white light which is suitable for interior illumination in automotive applications. Their Compact form factor makes the Mini TOPLEDs Ideal for applications where space is limited, such as: Indoor displays, optical indicators, coupling into light guides, backlighting (LCD, switches, keys, displays, illuminated advertising, general lighting) and interior automotive lighting. (e.g. dashboard backlighting).

Features of the Mini TOPLED LEDs:

Compact SMT package

Dimensions: 1.8 x 2.2 mm

Viewing angle: 120°

Operating current: 20mA

High quality light output

Long lifetime: 50,000 hours

ESD stability: 8kV

Corrosion stability

Meets automotive industry standards

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy