Lite-On 2.6 V Yellow LED 3216 Surface CHIP LED 1206 LTST-C150YKT
- RS Stock No.:
- 168-9709
- Mfr. Part No.:
- LTST-C150YKT
- Manufacturer:
- Lite-On
Subtotal (1 reel of 3000 units)*
€141.00
(exc. VAT)
€174.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.047 | €141.00 |
*price indicative
- RS Stock No.:
- 168-9709
- Mfr. Part No.:
- LTST-C150YKT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 3216 | |
| Maximum Forward Current | 80mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 2.5 mcd | |
| Lens Dimensions | 3.2 x 1.6 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 588nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | CHIP LED 1206 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 3216 | ||
Maximum Forward Current 80mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 2.5 mcd | ||
Lens Dimensions 3.2 x 1.6 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 588nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series CHIP LED 1206 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On 1206 Package Chip LEDs
This family of LEDs, from Lite-On, are in the industry standard 1206 Chip LED package. They are available in a variety of colour options.
Dimensions: 3.2 x 1.6 x 1.1 mm
Viewing angle: 130°
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.6 V Yellow LED 3216 Surface CHIP LED 1206 LTST-C150YKT
- Lite-On 2.4 V Yellow LED 3216 Surface CHIP LED 1206 LTST-C150KSKT
- Lite-On 2.6 V Red LED 3216 Surface CHIP LED 1206 LTST-C150EKT
- Lite-On 3.8 V Blue LED 3216 Surface CHIP LED 1206 LTST-C150TBKT
- Lite-On 2.4 V Red LED 3216 Surface CHIP LED 1206 LTST-C150KRKT
- Lite-On 2.4 V Orange LED 3216 Surface CHIP LED 1206 LTST-C150KFKT
- Lite-On 2 V Green LED 3216 Surface CHIP LED 1206 LTST-C150KGKT
- Lite-On 2.4 V Yellow LED 3016 Surface CHIP LED 1206 LTST-C21KSKT
