Lite-On 2.4 V Red LED 2012 Surface CHIP LED 0805 LTST-C170KRKT
- RS Stock No.:
- 168-9717
- Mfr. Part No.:
- LTST-C170KRKT
- Manufacturer:
- Lite-On
Subtotal (1 reel of 3000 units)*
€114.00
(exc. VAT)
€141.00
(inc. VAT)
In Stock
- Plus 24,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.038 | €114.00 |
*price indicative
- RS Stock No.:
- 168-9717
- Mfr. Part No.:
- LTST-C170KRKT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 80mA | |
| Package Type | 2012 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 2 x 1.25 mm | |
| LED Luminosity | 54 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 631nm | |
| Series | CHIP LED 0805 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 80mA | ||
Package Type 2012 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 2 x 1.25 mm | ||
LED Luminosity 54 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 631nm | ||
Series CHIP LED 0805 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
Lite-On 0805 Package Chip LEDs
This family of LEDs, from Lite-On, are in the industry standard 0805 Chip LED package. They are available in a variety of colour options.
Dimensions: 2 x 1.25 mm
Viewing angle: 130°
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Red LED 2012 Surface CHIP LED 0805 LTST-C170KRKT
- Lite-On 2.4 V Red LED 2012 Surface CHIP LED 0805 LTST-C171KRKT
- Lite-On 2.6 V Red LED 2012 Surface CHIP LED 0805 LTST-C170EKT
- Lite-On 2.4 V Yellow LED 2012 Surface CHIP LED 0805 LTST-C171KSKT
- Lite-On 2.4 V Green LED 2012 Surface CHIP LED 0805 LTST-C170KGKT
- Lite-On 2.4 V Yellow LED 2012 Surface CHIP LED 0805 LTST-C170KSKT
- Lite-On 2.4 V Green LED 2012 Surface CHIP LED 0805 LTST-C171KGKT
- Lite-On 2.6 V Yellow LED 2012 Surface CHIP LED 0805 LTST-C170YKT
