Lite-On 2.6 V Orange LED 2012 Surface CHIP LED 0805 LTST-C171AKT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-9721
Mfr. Part No.:
LTST-C171AKT
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

LED

LED Colour

Orange

Package Type

2012

Maximum Forward Current

120mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.6V

Maximum Power Dissipation

100mW

Number of Pins

2

Viewing Angle

130 °

Lens Dimensions

2 x 1.25 mm

LED Luminosity

4.5 mcd

Lens Shape

Rectangular

Dominant Wavelength

602nm

Standards/Approvals

RoHS

Lens Colour

Clear

Lens Finish

Clear

Series

CHIP LED 0805

Automotive Standard

No

Lite-On 0805 Package Chip LEDs


This family of LEDs, from Lite-On, are in the industry standard 0805 Chip LED package. They are available in a variety of colour options.

Dimensions: 2 x 1.25 mm

Viewing angle: 130°

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy