Lite-On 2.4 V Red LED 2012 Surface CHIP LED 0805 LTST-C171KRKT

Subtotal (1 reel of 3000 units)*

€147.00

(exc. VAT)

€180.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.049€147.00

*price indicative

RS Stock No.:
168-9725
Mfr. Part No.:
LTST-C171KRKT
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colour

Red

Product Type

LED

Maximum Forward Current

80mA

Package Type

2012

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

75mW

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

130 °

Lens Dimensions

2 x 1.25 mm

LED Luminosity

54 mcd

Lens Shape

Rectangular

Dominant Wavelength

631nm

Standards/Approvals

RoHS

Series

CHIP LED 0805

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Lite-On 0805 Package Chip LEDs


This family of LEDs, from Lite-On, are in the industry standard 0805 Chip LED package. They are available in a variety of colour options.

Dimensions: 2 x 1.25 mm

Viewing angle: 130°

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy