Lite-On 2.4 V Yellow LED 2012 Surface CHIP LED 0805 LTST-C171KSKT

Subtotal (1 reel of 3000 units)*

€147.00

(exc. VAT)

€180.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.049€147.00

*price indicative

RS Stock No.:
168-9727
Mfr. Part No.:
LTST-C171KSKT
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colour

Yellow

Product Type

LED

Maximum Forward Current

80mA

Package Type

2012

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

75mW

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

130 °

Lens Dimensions

2 x 1.25 mm

LED Luminosity

50 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

587nm

Lens Finish

Clear

Lens Colour

Clear

Series

CHIP LED 0805

Automotive Standard

No

COO (Country of Origin):
CN

Lite-On 0805 Package Chip LEDs


This family of LEDs, from Lite-On, are in the industry standard 0805 Chip LED package. They are available in a variety of colour options.

Dimensions: 2 x 1.25 mm

Viewing angle: 130°

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy