Lite-On2.4 V Red LED 1608 (0603) SMD, LTST-C190CKT

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-9730
Mfr. Part No.:
LTST-C190CKT
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colours

Red

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

10 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

638 nm

Dimensions

1.6 x 0.8mm

Lens Colour

Clear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy