Lite-On 3.3 V Blue LED 3016 Surface CHIP LED 1206 LTST-C21TBKT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-9751
Mfr. Part No.:
LTST-C21TBKT
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colour

Blue

Product Type

LED

Package Type

3016

Maximum Forward Current

20mA

Mount Type

Surface

Maximum Power Dissipation

76mW

Forward Voltage

3.3V

Number of Pins

2

Viewing Angle

70 °

LED Luminosity

45.0 → 280.0 mcd

Lens Dimensions

3.2 x 1.6 x 1.1 mm

Lens Shape

Rectangular

Standards/Approvals

MIL-STD-883D, MIL-STD-750D, MIL-STD-202F, J-STD-020C, JIS C 7021, IEC 68 Part 2-20, EIA STD, ANSI/EIA 481-1-A-1994, RoHS

Dominant Wavelength

470nm

Lens Colour

Clear

Lens Finish

Clear

Series

CHIP LED 1206

Automotive Standard

No

COO (Country of Origin):
CN

OSRAM CHIPLED 1206 Series LEDs


The CHIPLED 1206 series, from Osram Opto Semiconductors, are a part of the CHIPLED family. They come in the Compact SMT 1206 package which is rectangular with a flat top. The CHIPLED 1206 LEDs are available in a variety of colour options. Suitable applications for the CHIPLED 1206 LEDs include; optical indicators, display backlighting, floor marker lighting or toys.

Features of the CHIPLED 1206:

Industry standard 1206 package

3.2 x 1.6 x 1.1 mm package size

Colourless diffused resin

Suitable for all SMT assembly methods, including IR reflow

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy