Lite-On 2.4 V Red LED 3016 Surface CHIP LED 1206 LTST-C21KRKT
- RS Stock No.:
- 168-9752
- Mfr. Part No.:
- LTST-C21KRKT
- Manufacturer:
- Lite-On
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9752
- Mfr. Part No.:
- LTST-C21KRKT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 3016 | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| LED Luminosity | 45 mcd | |
| Lens Dimensions | 3.2 x 1.6 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 631nm | |
| Lens Colour | Clear | |
| Series | CHIP LED 1206 | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 3016 | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
LED Luminosity 45 mcd | ||
Lens Dimensions 3.2 x 1.6 mm | ||
Lens Shape Round | ||
Dominant Wavelength 631nm | ||
Lens Colour Clear | ||
Series CHIP LED 1206 | ||
OSRAM CHIPLED 1206 Series LEDs
The CHIPLED 1206 series, from Osram Opto Semiconductors, are a part of the CHIPLED family. They come in the compact SMT 1206 package which is rectangular with a flat top. The CHIPLED 1206 LEDs are available in a variety of colour options. Suitable applications for the CHIPLED 1206 LEDs include; optical indicators, display backlighting, floor marker lighting or toys.
Features of the CHIPLED 1206:
Industry standard 1206 package
3.2 x 1.6 x 1.1 mm package size
Colourless diffused resin
Suitable for all SMT assembly methods, including IR reflow
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- Lite-On 2.4 V Red LED 3016 Surface CHIP LED 1206 LTST-C21KRKT
- Lite-On 2.4 V Green LED 3016 Surface CHIP LED 1206 LTST-C21KGKT
- Lite-On 2.4 V Yellow LED 3016 Surface CHIP LED 1206 LTST-C21KSKT
- Lite-On 3.3 V Blue LED 3016 Surface CHIP LED 1206 LTST-C21TBKT
- Lite-On 3.8 V Green LED 3016 Surface CHIP LED 1206 LTST-C21TGKT
- Lite-On 2.4 V Red LED 3016 Surface Chip LED LTST-C230KRKT
- Lite-On 2.4 V Red LED 3016 Surface Chip LED LTST-C230CKT
- Lite-On 2.4 V Red LED 3216 Surface CHIP LED 1206 LTST-C150KRKT
