Lite-On 2.6 V Orange LED 3016 Surface Chip LED LTST-C230AKT
- RS Stock No.:
- 168-9756
- Mfr. Part No.:
- LTST-C230AKT
- Manufacturer:
- Lite-On
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9756
- Mfr. Part No.:
- LTST-C230AKT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Orange | |
| Product Type | LED | |
| Maximum Forward Current | 120mA | |
| Package Type | 3016 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 100mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 4.5 mcd | |
| Lens Dimensions | 3.2 x 1.6 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 602nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | Chip LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Orange | ||
Product Type LED | ||
Maximum Forward Current 120mA | ||
Package Type 3016 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 100mW | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 4.5 mcd | ||
Lens Dimensions 3.2 x 1.6 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 602nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series Chip LED | ||
Automotive Standard No | ||
Lite-On C230 Series Chip LEDs
The C230 series, from Lite-On, are reverse mount LEDs in the standard 1206 Chip LED package.
Package dimensions: 3.2 x 1.6mm
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.6 V Green LED 3016 Surface Chip LED LTST-C230GKT
- Lite-On 2.4 V Orange LED 3016 Surface Chip LED LTST-C230KFKT
- Lite-On 2.6 V Orange LED 1608 Surface Chip LED LTST-C190AKT
- Lite-On 3.8 V Blue LED 3016 Surface Chip LED LTST-C230TBKT
- Lite-On 2.4 V Yellow LED 3016 Surface Chip LED LTST-C230KSKT
- Lite-On 2.4 V Green LED 3016 Surface Chip LED LTST-C230KGKT
- Lite-On2.6 V Orange LED 3016 (1206) SMD, LTST-C230AKT
- Lite-On 2.4 V Red LED 3016 Surface Chip LED LTST-C230KRKT
