Kingbright 2.8 V Red LED 0603 Surface KPHD-1608 KPHD-1608SECK-J3-PRV
- RS Stock No.:
- 169-7726
- Mfr. Part No.:
- KPHD-1608SECK-J3-PRV
- Manufacturer:
- Kingbright
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 169-7726
- Mfr. Part No.:
- KPHD-1608SECK-J3-PRV
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 0603 | |
| Maximum Forward Current | 150mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.8V | |
| Maximum Power Dissipation | 84mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1.6 x 0.8 x 0.65 mm | |
| LED Luminosity | 600 mcd | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 625nm | |
| Series | KPHD-1608 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 0603 | ||
Maximum Forward Current 150mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.8V | ||
Maximum Power Dissipation 84mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1.6 x 0.8 x 0.65 mm | ||
LED Luminosity 600 mcd | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 625nm | ||
Series KPHD-1608 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 1608 (0603) Package, 0.65mm Height
Surface mount Chip LED in the industry standard 0603 package
Low Power consumption
Wide viewing angles
Package footprint 1.6 x 0.8 mm
Suitable for optical indicators and display back lighting
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.8 V Red LED 0603 Surface KPHD-1608 KPHD-1608SECK-J3-PRV
- Kingbright 2.5 V Red LED 0603 Surface KPHD-1608 KPHD-1608SURCK
- Kingbright 4.1 V Green LED 0603 Surface KPHD-1608 KPHD-1608ZGCK
- Kingbright 2.5 V Green LED 0603 Surface KPHD-1608 KPHD-1608CGCK
- Kingbright 2.8 V Red LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113SEC-J3
- Kingbright 2.8 V Red LED 5 mm (T-1 3/4) Through Hole L-5603 L-5603SIDL/SD-J3
- Kingbright 2.8 V Orange LED Surface Mount Surface KPDA-1806 KPDA-1806SECK-J3-PRV
- Kingbright 2.5 V Red LED 0603 Surface KPG-1608 KPG-1608SURKC-T
