ams OSRAM38 V White LED SMD, DURIS S10 GW P7LP32.EM-RRRT-XX56-1

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-9559
Mfr. Part No.:
GW P7LP32.EM-RRRT-XX56-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

38 V

Luminous Intensity

429.7 → 499.7 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

1300 → 1640 lm

Lens Shape

Square

Dimensions

7 x 7 x 0.7mm

Lens Colour

Yellow

Lens Finish

Diffused

Colour Temperature

3500K

Series

DURIS S10

Forward Current

20 → 400mA

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy