Lumileds 3.1 V White LED 3535 Surface LUXEON 3535L L135-4080CA35000P1

Subtotal (1 reel of 5000 units)*

€650.00

(exc. VAT)

€800.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.13€650.00

*price indicative

RS Stock No.:
170-9787
Mfr. Part No.:
L135-4080CA35000P1
Manufacturer:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Product Type

LED

LED Colour

White

Maximum Forward Current

300mA

Package Type

3535

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

3.1V

Number of Pins

2

Viewing Angle

115 °

Colour Rendering Index CRI

80%

LED Luminous Flux

52 lm

Lens Dimensions

3.7 x 3.5 x 0.8 mm

Lens Shape

Round

Standards/Approvals

RoHS

Lens Finish

Diffused

Series

LUXEON 3535L

Colour Temperature

4000K

Lens Colour

White

Automotive Standard

No

COO (Country of Origin):
MY

Lumileds LUXEON 3535L Series LEDs


The LUXEON 3535L series, from Lumileds, are high efficacy LEDs in surface mount (SMT) packages. They have the industry standard 3535 footprint, making them Ideal drop-in replacements to existing 3535 sockets. Philips' LUXEON 3535L series offer high quality of light and performance to suit the requirements of distributed light source applications. This family of LEDs come in a variety of CCT and CRI combinations.

The LUXEON 3535L LEDs are suitable for indoor and outdoor lighting applications due to their efficacy and reliability. Other suitable applications for this family of LEDs include; architecture, downlights, indoor area lighting, lamps and outdoor lighting.

Supports ENERGY STAR® lumen maintenance certification requirements

High efficacy for sustainable design

Compact 3535L package

Full range of CCTs and minimum CRI configurations for design flexibility

ANSI compliant 1/6th color binning from 3000K to 6500K

3535LS - Entry Flux and Efficacy

3535L - Medium Flux and Efficacy

3535L HE - High Flux and Efficacy

3535L HE Plus – High Flux and Highest Efficacy

Visible Light LEDs, Lumileds


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy