Lumileds3.5 V Blue LED 3535 SMD, LUXEON 3535L L135-B475003500001

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 5000)

€1,325.00

(exc. VAT)

€1,629.75

(inc. VAT)

RS Stock No.:
170-9878
Mfr. Part No.:
L135-B475003500001
Manufacturer:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

Blue

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

11 lm

Lens Shape

Round

Dominant Wavelength

475 nm

Dimensions

3.7 x 3.5 x 0.8mm

Series

LUXEON 3535L

Forward Current

200mA

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy