Bivar 2.3 V Red LED 2012 Surface SM0805HC
- RS Stock No.:
- 174-9639
- Mfr. Part No.:
- SM0805HC
- Manufacturer:
- Bivar
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-9639
- Mfr. Part No.:
- SM0805HC
- Manufacturer:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 30mA | |
| Package Type | 2012 | |
| Mount Type | Surface | |
| Forward Voltage | 2.3V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 13 mcd | |
| Lens Dimensions | 2 x 1.2 x 1.1 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 643nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 30mA | ||
Package Type 2012 | ||
Mount Type Surface | ||
Forward Voltage 2.3V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 13 mcd | ||
Lens Dimensions 2 x 1.2 x 1.1 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 643nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- CN
LED, SMD, 0805, HE Red, 660nm, 13mcd, Water Clear Lens, 130 Deg Viewing Angle.
Industry Standard 0805 Package
Color: HE Red
Water Clear Lens
Wide Viewing Angle for Uniform Output
Related links
- Bivar 2.3 V Red LED 2012 Surface SM0805HC
- Bivar 2.3 V Red LED 2012 Surface SM0805HCL
- Kingbright 1.9 V Red LED 2012 Surface KP-2012 KP-2012SURC
- ROHM 2.2 V Red LED 2012 Surface SML SML-H12V8TT86
- ROHM 2.2 V Red LED 2012 Surface SML-H12x(C) SML-H12U8TT86
- Lite-On 2.6 V Red LED 2012 Surface CHIP LED 0805 LTST-C170EKT
- Broadcom 1.9 V Red LED 2012 Surface Chip LED HSMC-C170
- ROHM 1.8 V Red LED 2012 Surface SML SML-211UTT86
