ams OSRAM 38 V White LED SMT Surface GW CSSRM2.BM-M5M7-XX54-1

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
175-1853
Mfr. Part No.:
GW CSSRM2.BM-M5M7-XX54-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

White

Maximum Forward Current

100mA

Package Type

SMT

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

38V

Viewing Angle

120 °

LED Luminous Flux

213 lm

Standards/Approvals

No

Colour Temperature

4500K

Automotive Standard

No

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy