ams OSRAM 3.3 V LED Duris E2835 GW JTLPS2.EM-KKKM-XX55-1
- RS Stock No.:
- 175-1988
- Mfr. Part No.:
- GW JTLPS2.EM-KKKM-XX55-1
- Manufacturer:
- ams OSRAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-1988
- Mfr. Part No.:
- GW JTLPS2.EM-KKKM-XX55-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangular | |
| Lens Colour | Yellow | |
| Series | Duris E2835 | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
Number of LEDs 1 | ||
Forward Voltage 3.3V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangular | ||
Lens Colour Yellow | ||
Series Duris E2835 | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- CN
The DURIS® E 2835 combines good efficacy and a wide beam angle into a Compact format (2.8 mm x 3.5 mm). This is key to homogeneous illumination applications where the DURIS® E 2835 never fails to impress with its performance on system level.
Package: white SMT package, coloured diffused silicone resin
Viewing angle at 50 % IV: 120°
colour: 2200 K - 6500 K (white)
CRI: min. 80 ( typ. 82 )
Luminous Flux: typ. 67 lm @ 4000 K
Luminous efficacy: typ. 146 lm/W @ 4000 K
Luminous efficacy @ 65mA: typ. 169 lm/W @ 4000 K
Applications
Indoor General Lighting
Linear lights
Retrofits and fixtures
Task lights
Related links
- ams OSRAM 3.3 V LED Duris E2835 GW JTLPS2.EM-KKKM-XX55-1
- ams OSRAM 3.3 V LED Duris E2835 GW JTLPS2.CM-JLJN-XX55-1
- ams OSRAM 23.2 V White LED SMT Surface DURIS S8 GW P9LR34.EM-M1M6-XX55-1
- ams OSRAM 5.8 V White LED SMT Surface DURIS S8 GW P9LR35.EM-M1M6-XX55-1
- ams OSRAM3 V White LED SMT SMD, DURIS® E 4014 GW JELMS2.EM-H3H7-XX55-1-65-R33
- ams OSRAM 3.3 V White LED SMT Surface DURIS E 2835 GW JTLPS1.1L-MKMP-NC-1
- ams OSRAM 3.3 V White LED SMT Surface DURIS E 2835 GW JTLPS1.1B-LLMN-M1M6-1
- ams OSRAM 5.52 V White LED 5050 Surface GW Q9LR32.EM GW Q9LR32.EM-M2N1-XX55-1-180-R18
