ams OSRAM30 V White LED SMD, DURIS S10 GW P7LM32.PM-RPRR-XX51-1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
175-1990
Mfr. Part No.:
GW P7LM32.PM-RPRR-XX51-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

30 V

Luminous Intensity

429.7 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

1400 lm

Lens Shape

Square

Lens Finish

Diffused

Series

DURIS S10

Forward Current

20 → 400mA

Lens Colour

Orange

Colour Temperature

6500K

Dimensions

7 x 7 x 0.7mm

DURIS® S 10, latest addition of chip-array SMD family, creates a single spot light design with excellent color uniformity appearance. In a 7.0x7.0mm footprint, it’s new level of light output makes it a perfect choice for powerful & cost effective general lighting solutions.

Package: white SMT package, coloured diffused silicone resin
Viewing angle at 50 % IV: 120°
colour: 4000 K - 6500 K (white)
CRI: min. 70
Luminous Flux: typ. 1250 lm @ 5000 K
Luminous efficacy: typ. 147 lm/W @ 5000 K
Applications
Directional retrofits
Downlights
Omnidirectional retrofits
Spot lights

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy