Wurth Elektronik 2.4 V RGB LED 5050 Surface WL-SFTW 150505M173300
- RS Stock No.:
- 176-4984
- Mfr. Part No.:
- 150505M173300
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€304.00
(exc. VAT)
€374.00
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €0.304 | €304.00 |
| 2000 - 2000 | €0.294 | €294.00 |
| 3000 + | €0.284 | €284.00 |
*price indicative
- RS Stock No.:
- 176-4984
- Mfr. Part No.:
- 150505M173300
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | RGB | |
| Package Type | 5050 | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 48mW | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 5 x 5 x 1.6 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 470nm, 520nm, 625nm | |
| Lens Colour | Clear | |
| Series | WL-SFTW | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour RGB | ||
Package Type 5050 | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 48mW | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 5 x 5 x 1.6 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 470nm, 520nm, 625nm | ||
Lens Colour Clear | ||
Series WL-SFTW | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Characteristics
Low energy consumption
High reliability
Low current requirement
Fast switching
No UV/IR radiation
High brightness
RGB individual control
Compact package outline
PLCC 4: black surface
PLCC 6: white surface
Applications
PLCC 4: Size 3528
Flash light, switch indicators, equipments indicators, accent and decorative lighting, electronic signage, video displays, backlight for LCDs, PDAs and TVs, vven, microwave, street lighting, ideal for lateral coupling in light guides
PLCC 6: Size 3528
TV backlighting, color splashing walls, accent and decorative lighting, optical indicator and RGB LEDs strips
PLCC 6: Size 5050
Optical indicator, equipments indicators, electronic signage, interior lighting, wide range of accent and decorative lighting, full color message and displays video boards, consumer appliances: backlight LCDs, PDAs, TVs, industry white goods such as ovens, microwaves, etc. and RGB LEDs strips
Related links
- Wurth Elektronik 2.4 V RGB LED 5050 Surface WL-SFTW 150505M173300
- Wurth Elektronik 2.4 V RGB LED 3528 Surface WL-SFTW 150352M173300
- Wurth Elektronik 2.4 V RGB LED 1616 Surface WL-SFCD 150066M153000
- Wurth Elektronik 2.4 V RGB LED 1616 Surface WL-SFCW 150066M173000
- Wurth Elektronik 2.4 V RGB LED 0404 Surface WL-SFCC 150044M155260
- Wurth Elektronik 2.4 V RGB LED 3210 Surface WL-SFSW 155124M173200A
- Wurth Elektronik 2.4 V RGB LED 3210 Surface WL-SFSW 155124M173200
- Wurth Elektronik 2.4 V RGB LED 3225 Surface WL-SFCW 150121M173000
