Wurth Elektronik 2.4 V Green LED 0603 Surface WL-SMCD 150060VS55040
- RS Stock No.:
- 176-5002
- Mfr. Part No.:
- 150060VS55040
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 8000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
€384.00
(exc. VAT)
€472.00
(inc. VAT)
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | €0.096 | €384.00 | - |
| 8000 - 8000 | €0.093 | €372.00 | 3% |
| 12000 + | €0.09 | €360.00 | 6% |
*price indicative
- RS Stock No.:
- 176-5002
- Mfr. Part No.:
- 150060VS55040
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 0603 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 48mW | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| LED Luminosity | 60 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.4 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 573nm | |
| Lens Finish | Diffused | |
| Series | WL-SMCD | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 0603 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 48mW | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
LED Luminosity 60 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.4 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 573nm | ||
Lens Finish Diffused | ||
Series WL-SMCD | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
Industrial 0603 platform – 1.6 x 0.8 mm
Wide viewing angle 140°
Thin version: 0.4 mm
Applications
Office Automation
Home appliances
Industrial equipment
Front panel backlighting
Button backlighting
LCD backlighting
Navigation backlighting
Related links
- Wurth Elektronik 2.4 V Green LED 0603 Surface WL-SMCD 150060VS55040
- Wurth Elektronik 3.9 V Green LED 0603 Surface WL-SMCD 150060GS55040
- Wurth Elektronik 2.4 V Green LED 0603 Surface WL-SMCW 150060VS75000
- Wurth Elektronik 2.4 V Yellow LED 0603 Surface WL-SMCD 150060YS55040
- Wurth Elektronik 2.4 V Red LED 0603 Surface WL-SMCD 150060RS55040
- Wurth Elektronik 2.4 V Red LED 0603 Surface WL-SMCD 150060SS55040
- Wurth Elektronik 2.4 V Green, Red LED 0603 Surface WL-SBCC 150060RV75240
- Wurth Elektronik 3.9 V Blue LED 0603 Surface WL-SMCD 150060BS55040
