Wurth Elektronik 2.4 V Green, Yellow LED 1616 Surface WL-SBCW 150066YV74000
- RS Stock No.:
- 176-5008
- Mfr. Part No.:
- 150066YV74000
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 8000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
€1,048.00
(exc. VAT)
€1,288.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | €0.262 | €1,048.00 | - |
| 8000 - 8000 | €0.253 | €1,012.00 | 3% |
| 12000 + | €0.244 | €976.00 | 6% |
*price indicative
- RS Stock No.:
- 176-5008
- Mfr. Part No.:
- 150066YV74000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Green, Yellow | |
| Maximum Forward Current | 30mA | |
| Package Type | 1616 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 2 | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 4 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 1.6 x 1.6 x 0.4 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 570nm, 590nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Series | WL-SBCW | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Green, Yellow | ||
Maximum Forward Current 30mA | ||
Package Type 1616 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 2 | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2.4V | ||
Number of Pins 4 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 1.6 x 1.6 x 0.4 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 570nm, 590nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Series WL-SBCW | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Characteristics
Two chips in one package
Small size
Standard Soldering Pad
High efficiency
Low power consumption
Wide viewing angle
Small package for exceptional brightness
Compatible with automatic placement machines
Packaged in standard tape and reel 7"
Applications
Backlighting applications
Status indicator
Front panel indicators
Push button backlighting
Related links
- Wurth Elektronik 2.4 V Green, Yellow LED 1616 Surface WL-SBCW 150066YV74000
- Wurth Elektronik 2 V Red, Green LED 1616 Surface WL-SBCW 150066SV74000
- Wurth Elektronik 2.4 V RGB LED 1616 Surface WL-SFCD 150066M153000
- Wurth Elektronik 2.4 V RGB LED 1616 Surface WL-SFCW 150066M173000
- Wurth Elektronik 2.4 V Green, Yellow LED 1205 Surface WL-SBRW 156125YV73000
- Wurth Elektronik 2.4 V Green, Yellow LED 3528 Surface WL-SBTW 150141YV73100
- Wurth Elektronik 2 V RGB LED 1616 Surface WL-SFTD 150161M153130
- Dialight 2.4 V Green, Red LED 1616 Surface 598 5988410207F
