Vishay 3 V Yellow, Red, Green LED 5 mm (T-1 3/4) Through Hole TLH.52. TLHR5205
- RS Stock No.:
- 177-7338
- Mfr. Part No.:
- TLHR5205
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-7338
- Mfr. Part No.:
- TLHR5205
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Yellow, Red, Green | |
| Maximum Forward Current | 30mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Forward Voltage | 3V | |
| Maximum Power Dissipation | 100mW | |
| Number of Pins | 2 | |
| Viewing Angle | ±14 ° | |
| Lens Dimensions | 5.8 (Dia.) x 8.7 mm | |
| LED Luminosity | 70 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 625nm | |
| Standards/Approvals | Halogen Free (JEDEC JS709A), RoHS | |
| Lens Colour | Red | |
| Lens Finish | Non-Diffused | |
| Series | TLH.52. | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Yellow, Red, Green | ||
Maximum Forward Current 30mA | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Forward Voltage 3V | ||
Maximum Power Dissipation 100mW | ||
Number of Pins 2 | ||
Viewing Angle ±14 ° | ||
Lens Dimensions 5.8 (Dia.) x 8.7 mm | ||
LED Luminosity 70 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 625nm | ||
Standards/Approvals Halogen Free (JEDEC JS709A), RoHS | ||
Lens Colour Red | ||
Lens Finish Non-Diffused | ||
Series TLH.52. | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay TLHx5xxx Series 5mm (T-1 3/4) Radial LEDs
Visible Light LEDs, Vishay
Related links
- Vishay 3 V Yellow Green LED 5 mm (T-1 3/4) Through Hole TLH.52. TLHR5205
- Vishay 3 V Yellow LED 5 mm (T-1 3/4) Through Hole TLH.54 TLHY5400
- Vishay 3 V Yellow LED 5 mm (T-1 3/4) Through Hole TLH.64 TLHY6400
- Vishay 3 V Green LED 5 mm (T-1 3/4) Through Hole TLH.54 TLHG5400
- Vishay 3 V Yellow LED 3 mm (T-1) Through Hole TLH.44 TLHY4405
- Vishay 3 V Yellow LED 3 mm (T-1) Through Hole TLH.44 TLHY4401
- Vishay 3 V Yellow LED 3 mm (T-1) Through Hole TLH.44 TLHY4400
- Vishay 3 V Green Yellow LED 3 mm (T-1) Through Hole TLH TLHY4605
