Broadcom 1.8 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-D101
- RS Stock No.:
- 178-1541
- Mfr. Part No.:
- HLMP-D101
- Manufacturer:
- Broadcom
Subtotal (1 tape of 2000 units)*
€370.00
(exc. VAT)
€456.00
(inc. VAT)
In Stock
- Plus 16,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2000 + | €0.185 | €370.00 |
*price indicative
- RS Stock No.:
- 178-1541
- Mfr. Part No.:
- HLMP-D101
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 20mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Ammo | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 87mW | |
| Forward Voltage | 1.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 65 ° | |
| Lens Dimensions | 5 x 9.19 mm | |
| LED Luminosity | 70 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 637nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused, Tinted | |
| Series | HLMP | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 20mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Ammo | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 87mW | ||
Forward Voltage 1.8V | ||
Number of Pins 2 | ||
Viewing Angle 65 ° | ||
Lens Dimensions 5 x 9.19 mm | ||
LED Luminosity 70 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 637nm | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused, Tinted | ||
Series HLMP | ||
Lens Colour Red | ||
Automotive Standard No | ||
RoHS Status: Exempt
Avago HLMP-D101/D105/K101/K105 Series LEDs
The HLMP-D101/D105 and HLMP-K101/K105 series, from Avago Technologies, are high intensity LED lamps. This family of solid-state LED lamps use double heterojunction (DH) AlGaAs/GaAs material technology. Their LED material offers a high light output efficiency over a range of drive currents.
The HLMP-D101/D105 and HLMP-K101/K105 LEDs are deep red in colour with a wavelength of 637 nanometers. They can be DC driven or pulse driven by the user to acheive the required light output.
Suitable applications for the HLMP-D101/D105 and HLMP-K101/K105 LEDs include; bright ambient lighting, moving message panels, portable equipment and general purpose use.
Features of the HLMP-D101/D105, HLMP-K101/K105 LEDs:
- HLMP-D101/D105: T-1 3/4 (5mm) package
- HLMP-K101/K105: T-1 (3mm) package
- AlGaAs red LEDs
- Exceptional brightness
- Wide viewing angle
- Outstanding material efficiency
- Low forward voltage
- CMOS/MOS compatible
- TTL compatible
- Deep red colour
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.8 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-D101
- Broadcom 1.8 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-K101
- Broadcom 1.8 V Red LED Subminiature Through Hole HLMP HLMP-6300
- Broadcom 2.6 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-C215
- Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-AG71-Z20DD
- Broadcom 1.6 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-D155
- Broadcom 1.7 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-4700
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3750
