Broadcom 3.8 V Green LED PLCC 4 Surface HSMx HSMM-A400-U4QM2
- RS Stock No.:
- 178-1577
- Mfr. Part No.:
- HSMM-A400-U4QM2
- Manufacturer:
- Broadcom
Subtotal (1 reel of 2000 units)*
€914.00
(exc. VAT)
€1,124.00
(inc. VAT)
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.457 | €914.00 |
*price indicative
- RS Stock No.:
- 178-1577
- Mfr. Part No.:
- HSMM-A400-U4QM2
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC 4 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 114mW | |
| Forward Voltage | 3.8V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 2.8 x 1.8 mm | |
| LED Luminosity | 787 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 525nm | |
| Series | HSMx | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type PLCC 4 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 114mW | ||
Forward Voltage 3.8V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 2.8 x 1.8 mm | ||
LED Luminosity 787 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 525nm | ||
Series HSMx | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
Avago HSMx-A40x Series LEDs
The Avago HSMx-A40x series of SMT LEDs are housed in Power PLCC-4 packages and offer significant improvements in performance over conventional PLCC-2 SMT LEDs. They can be operated at higher currents and dissipate heat more efficiently, allowing higher light output levels to be achieved. These SMT LEDs have higher reliability and better performance than their predecessors, and are designed to work under a wide range of environmental conditions making them suitable for use under the harsh environmental conditions encountered in automotive applications. They are equally well suited to a whole range of other applications such as illumination of electronic signs and signals, office equipment, display backlighting and home automation.
Industry standard PLCC-4 package, JEDEC MSL 2a
High brightness using AlGaInP and InGaN dice technologies
High optical efficiency
Available in a wide selection of colours
Super-wide viewing angle of 120°
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 3.8 V Green LED PLCC 4 Surface HSMx HSMM-A400-U4QM2
- Lite-On 3.8 V Green LED PLCC 4 Surface LTST LTST-E680UGKT
- Broadcom 3.9 V Green LED Indicator PLCC 4 Surface Mount HSMx‑A43x HSMM-A430-X90M2
- Broadcom 1.9 V Green LED PLCC 2 Surface HSMx-A10x-xxxxx HSME-A100-L01J1
- ROHM 3.8 V Green LED PLCC 2 Surface SML SMLZ24E2N3TT86
- Lite-On 3.8 V Green LED PLCC 2 Surface LTST LTST-M670TGKT
- Lite-On 3.8 V Green LED PLCC 2 Surface LTST LTST-T680TGWT
- Lite-On 3.8 V Green LED PLCC 2 Surface LTST LTST-M140TGKT
