Broadcom 2.6 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-C215
- RS Stock No.:
- 178-1614
- Mfr. Part No.:
- HLMP-C215
- Manufacturer:
- Broadcom
Subtotal (1 reel of 2000 units)*
€410.00
(exc. VAT)
€504.00
(inc. VAT)
In Stock
- Plus 18,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.205 | €410.00 |
*price indicative
- RS Stock No.:
- 178-1614
- Mfr. Part No.:
- HLMP-C215
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 30mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Ammo | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 23 ° | |
| LED Luminous Flux | 145 lm/W | |
| LED Luminosity | 300 mcd | |
| Lens Dimensions | 8.71 x 5 mm | |
| Lens Shape | Oval | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 626nm | |
| Lens Finish | Non-Diffused | |
| Series | HLMP | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 30mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Ammo | ||
Mount Type Through Hole | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle 23 ° | ||
LED Luminous Flux 145 lm/W | ||
LED Luminosity 300 mcd | ||
Lens Dimensions 8.71 x 5 mm | ||
Lens Shape Oval | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 626nm | ||
Lens Finish Non-Diffused | ||
Series HLMP | ||
Lens Colour Red | ||
Automotive Standard No | ||
Avago HLMP-Cx15 Series LEDs
The HLMP-Cx15 series, from Avago Technologies, are super ultra-bright LEDs within a standard T-1 3/4 package. This family of LEDs offer high intensity alongside exceptional uniformity. These non-diffused LED lamps have been designed to produce their bright light output and a smooth radiation pattern. The lenses have been tinted slightly to allow the user to identify the colour of the LED easily. Available in a variety of colour options, the HLMP-Cx15 family provide constant viewability in all colours. Suitable applications for the HLMP-Cx15 LEDs include backlighting front panels, lighting switches, indoor signs and outdoor signs.
This range includes HLMP-C115, HLMP-C215, HLMP-C315, HLMP-C415, HLMP-C515 and HLMP-C615.
Features of the HLMP-Cx23 LED lamps:
- High intensity
- Standard T-1 3/4 (5mm) package
- Uniformity
- Viewing angle: 15°
- Binned for colour intensity
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.6 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-C215
- Broadcom 2.4 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-AG71-Z20DD
- Broadcom 1.8 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-D101
- Broadcom 1.6 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-D155
- Broadcom 1.7 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-4700
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3750
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3301
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG1A-Z10DD
