Broadcom 3.5 V White LED Surface ASMT-AY31-NUW01

Subtotal (1 reel of 250 units)*

€799.25

(exc. VAT)

€983.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,250 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
250 +€3.197€799.25

*price indicative

RS Stock No.:
178-3013
Mfr. Part No.:
ASMT-AY31-NUW01
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colour

White

Product Type

LED

Maximum Forward Current

700mA

Packaging

Tube

Mount Type

Surface

Number of LEDs

1

Maximum Power Dissipation

3W

Forward Voltage

3.5V

Number of Pins

2

Viewing Angle

140 °

Lens Dimensions

7.4 x 7.4 x 4.1 mm

LED Luminous Flux

162 lm/W

Lens Shape

Round

Standards/Approvals

RoHS

Lens Colour

Clear

Colour Temperature

10000K

Automotive Standard

No

Avago ASMT-Ax3x Series LEDs


The ASMT-Ax3x series, from Avago Technologies, are 3W power LED light sources. The ASMT-Ax3x series are energy efficient LEDs which offer high performance. They can also handle high termal and high driving current. An exposed pad design allows for efficient heat transfer from the LED to the motherboard. The ASMT-Ax3x LEDs have a low profile packae which is ideal for use in applications where height is restricted. Ideal applications for the ASMT-Ax3x LEDs include; architecture, channel backlighting, contouring, retail displays, decorative lighting, garden lighting, emergency signage and task lighting.

High current operation

Long operation life

Wide viewing angle at 140°

Silicone encapsulation

Non-ESD sensitive (threshold > 16 kV)

MSL 2a products

Applications include: Architectural lighting, channel backlighting, contour lighting, retail display lighting, decorative lighting, garden lighting, safety, exit and emergency signs lighting

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy