Cree LED 11.9 V White LED Surface XHP35.2 XHP35B-00-0000-0D0BE20E3

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€9.17

(exc. VAT)

€11.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 258 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€4.585€9.17-
10 - 48€4.36€8.724%
50 - 98€4.165€8.339%
100 - 248€3.95€7.9013%
250 +€3.70€7.4019%

*price indicative

Packaging Options:
RS Stock No.:
180-2602
Mfr. Part No.:
XHP35B-00-0000-0D0BE20E3
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colour

White

Product Type

LED

Maximum Forward Current

1.05A

Packaging

Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

11.9V

Number of Pins

3

Viewing Angle

135 °

LED Luminous Flux

590 lm

Colour Rendering Index CRI

70%

Lens Dimensions

3.45 x 3.45 x 2.65 mm

Lens Shape

Dome

Standards/Approvals

UL, RoHS

Series

XHP35.2

Colour Temperature

5000K

Automotive Standard

No

COO (Country of Origin):
CN
The XLamp® XHP35.2 LeD is the next generation of extreme High Power LeDs available in the XP footprint. Built on Cree’s latest high-power LeD technology, the XHP35.2 LeD improves the voltage characteristics, efficacy and reliability of the XHP35 LED in the same 3.45 mm x 3.45 mm footprint. The new XHP35.2 LED provides an easy drop‑in upgrade so that lighting manufacturers can achieve higher system LPW on existing XHP35 designs with minimal system redesign cost.

Available in 5-step easyWhite® bins at 2700 K to 5700 K CCT and 3‑step EasyWhite bins at 2700 K to 3500 K CCT

Available in standard, 70‑, 80‑, 85‑ and 90‑minimum CRI options Binned at 85 °C

Maximum drive current: 1050 mA

Low thermal resistance: 1.8 °C/W

Wide viewing angle: 135°

Unlimited floor life at ≤ 30 ºC/85% RH

Reflow solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy