ams OSRAM 3.4 V White LED PLCC Surface TOPLED LW TWTG.BB-BXCX-2B12C3-Z486
- RS Stock No.:
- 181-4300
- Mfr. Part No.:
- LW TWTG.BB-BXCX-2B12C3-Z486
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 24000 more to save €168.00
View bulk pricing optionsSubtotal (1 reel of 8000 units)*
€816.00
(exc. VAT)
€1,000.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 8000 - 16000 | €0.102 | €816.00 | - |
| 24000 + | €0.095 | €760.00 | €168.00 |
*price indicative
- RS Stock No.:
- 181-4300
- Mfr. Part No.:
- LW TWTG.BB-BXCX-2B12C3-Z486
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4V | |
| Viewing Angle | 110 ° | |
| LED Luminosity | 2100 (BX) mcd, 3300 (CX) mcd | |
| LED Luminous Flux | 5850 (BX) mlm, 9150 (CX) mlm | |
| Lens Dimensions | 2.8 x 1.83 x 3.5 mm | |
| Standards/Approvals | IEC 62471:2006 | |
| Lens Finish | Diffused | |
| Series | TOPLED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type PLCC | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.4V | ||
Viewing Angle 110 ° | ||
LED Luminosity 2100 (BX) mcd, 3300 (CX) mcd | ||
LED Luminous Flux 5850 (BX) mlm, 9150 (CX) mlm | ||
Lens Dimensions 2.8 x 1.83 x 3.5 mm | ||
Standards/Approvals IEC 62471:2006 | ||
Lens Finish Diffused | ||
Series TOPLED | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TOPLED, SMT LED with integrated reflector. With our great experience in SMT LED we are able to offer a high quality product for all kind of applications.
Package: white PLCC-2 package, black surface, colored diffused silicone resin
Chip technology: UX:3
Typ. Radiation: 120°
Color: Cx = 0.32, Cy = 0.33 (● white)
Applications
Traffic Lights
VMS
Related links
- ams OSRAM 3.4 V White LED PLCC Surface TOPLED LW TWTG.BB-BXCX-2B12C3-Z486
- ams OSRAM 3 V White LED PLCC 2 Surface TOPLED LW TVSG.CB-BXCX-JKPL-Z486
- ams OSRAM 3 V White LED PLCC Surface TOPLED LW TVSG.BB-AZBZ-FBKC-Z486
- ams OSRAM 3 V White LED PLCC 2 Surface TOPLED LW TVSG.CB-AZBZ-JKPL-Z486
- ams OSRAM 3 V White LED PLCC Surface TOPLED LW TVSG.BB-BYCX-JBNC-1
- ams OSRAM 2.7 V White LED PLCC Surface TOPLED LW T6SH.CB-CZEY-FK0PM0-Z664
- ams OSRAM 3.2 V White LED PLCC 2 Surface TOPLED LW TTSD-U2V2-JKPL
- ams OSRAM 2.75 V White LED PLCC 2 Surface TOPLED LW T673-P1S1-FKPL
