ams OSRAM3.5 V Green LED 3030 (1212) SMD, OSLON Signal LT CQBP-KYLY-36-8E8G
- RS Stock No.:
- 181-4307
- Mfr. Part No.:
- LT CQBP-KYLY-36-8E8G
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-4307
- Mfr. Part No.:
- LT CQBP-KYLY-36-8E8G
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Green | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5 V | |
| Luminous Intensity | 30 (KY) cd, 46 (LY) cd | |
| Viewing Angle | 130 ° | |
| Luminous Flux | 150 (LY) lm, 97 (KY) lm | |
| Dominant Wavelength | 543 nm | |
| Dimensions | 3.1 x 1.82 x 3.1mm | |
| Series | OSLON Signal | |
| Forward Current | 1000mA | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Green | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.5 V | ||
Luminous Intensity 30 (KY) cd, 46 (LY) cd | ||
Viewing Angle 130 ° | ||
Luminous Flux 150 (LY) lm, 97 (KY) lm | ||
Dominant Wavelength 543 nm | ||
Dimensions 3.1 x 1.82 x 3.1mm | ||
Series OSLON Signal | ||
Forward Current 1000mA | ||
The OSLON® Signal combine a compact size (small footprint: 3x3mm) with a high efficiency and a electrically insulated thermal pad.
Package: SMD ceramic package with silicone lens
Chip technology: UX:3
Typ. Radiation: 120°
Color: λdom = 528 nm (● true green)
ESD: 8 kV
Applications
Emergency Vehicle Lighting
Chip technology: UX:3
Typ. Radiation: 120°
Color: λdom = 528 nm (● true green)
ESD: 8 kV
Applications
Emergency Vehicle Lighting
Related links
- ams OSRAM3.5 V Green LED 3030 (1212) SMD, OSLON Signal LT CQBP-KYLY-36-8E8G
- Osram Opto3.25 V Green LED 3030 (1212) SMD, OSLON Signal LV CQBP-JZLX-BD-1
- ams OSRAM2.95 V White LED 3030 (1212) SMD, OSLON LX LUW CVBP.CE-5L8L-GMKM-8E8G
- ams OSRAM3.35 V Green LED 3030 (1212) SMD, OSLON SSL 80 GT CS8PM1.13-LQLS-26-0-350-R18
- Osram Opto2.8 V White LED 3030 (1212) SMD, OSLON Square GW CSSRM2.PM-NPNR-A131-1
- ams OSRAM3.05 V White LED 3030 (1212) SMD, OSLON Square LUW CQAR-MUNQ-HPHR-1-700
- ams OSRAM3.05 V White LED 3030 (1212) SMD, OSLON Square LUW CQAR-NPNR-HPJR-1-700
- ams OSRAM3.05 V White LED 3030 (1212) SMD, OSLON Square LUW CQAR-MUNQ-JPJR-1-700
