Lumileds 3.1 V Mint LED 2835 Surface LUXEON 2835 L128-MNT1003500000
- RS Stock No.:
- 183-8335
- Mfr. Part No.:
- L128-MNT1003500000
- Manufacturer:
- Lumileds
Subtotal (1 reel of 4000 units)*
€696.00
(exc. VAT)
€856.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.174 | €696.00 |
*price indicative
- RS Stock No.:
- 183-8335
- Mfr. Part No.:
- L128-MNT1003500000
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colour | Mint | |
| Product Type | LED | |
| Package Type | 2835 | |
| Maximum Forward Current | 240mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3.1V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 117 lm | |
| Lens Dimensions | 3.5 x 2.8 x 0.7 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Series | LUXEON 2835 | |
| Lens Finish | Diffused | |
| Lens Colour | White | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colour Mint | ||
Product Type LED | ||
Package Type 2835 | ||
Maximum Forward Current 240mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3.1V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 117 lm | ||
Lens Dimensions 3.5 x 2.8 x 0.7 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Series LUXEON 2835 | ||
Lens Finish Diffused | ||
Lens Colour White | ||
Automotive Standard No | ||
The LUXEON 2835 colour Line enables a new era of colour lighting. This robust colour line provides high performance and is targeted at cost effective designs. Complemented by a broad range of white offerings,the LUXEON 2835 colour Line enables RGBW applications. This product line extends the comprehensive LUXEON colour Family.
Single die and single source architecture for optical control
Full colour palette for a wider spectrum range
Applications
Architectural & Entertainment
Lamps
colour Tunable Illumination
Specialty Lighting
Emergency Vehicle
Signage
Related links
- Lumileds 3.1 V Mint LED 2835 Surface LUXEON 2835 L128-MNT1003500000
- Lumileds 3.1 V PC Amber LED 2835 Surface LUXEON 2835 L128-PCA1003500000
- Lumileds 3.1 V Green LED 2835 Surface LUXEON 2835 L128-LME1003500000
- Lumileds 2.5 V Red LED 2835 Surface LUXEON 2835 L128-RED1003500000
- Lumileds 3 V White LED 2835 Surface LUXEON 2835 L128-50HGCA3500000
- Lumileds 2.5 V Red LED 2835 Surface LUXEON 2835 L128-FRD1003500000
- Lumileds 2.5 V Red LED 2835 Surface LUXEON 2835 L128-DRD1003500000
- Lumileds 3.2 V Blue LED 2835 Surface LUXEON 2835 L128-BLU1003500000
