ams OSRAM 23.2 V White LED SMT Surface DURIS S8 GW P9LR34.EM-M1M6-XX55-1
- RS Stock No.:
- 187-2123
- Mfr. Part No.:
- GW P9LR34.EM-M1M6-XX55-1
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-2123
- Mfr. Part No.:
- GW P9LR34.EM-M1M6-XX55-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | SMT | |
| Maximum Forward Current | 200mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 23.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 5 x 5 x 0.7 mm | |
| LED Luminous Flux | 180 → 240 lm | |
| Colour Rendering Index CRI | 80% | |
| Lens Shape | Square | |
| Standards/Approvals | cURus | |
| Series | DURIS S8 | |
| Colour Temperature | 4000K | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Package Type SMT | ||
Maximum Forward Current 200mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 23.2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 5 x 5 x 0.7 mm | ||
LED Luminous Flux 180 → 240 lm | ||
Colour Rendering Index CRI 80% | ||
Lens Shape Square | ||
Standards/Approvals cURus | ||
Series DURIS S8 | ||
Colour Temperature 4000K | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
The latest Duris® S 8 generation of LEDs offers an impressive efficacy performance combined with DLC Premium Lifetime achievement. This 5050 lead frame package offers customers a perfect solution for High Efficacy and Compact Luminaire designs for Outdoor Professional lighting, High-Bays, Street lights, Area Lights, Flood Lights.
Package: white SMT package, coloured diffused silicone resin
Typ. Radiation: 120° (Lambertian emitter)
Colour temperature: 2700K - 5000K
CRI: 80 (min.)
ESD: 2 kV
Luminous Flux: typ. 184 lm @ 3000 K
Luminous efficacy: typ. 184 lm/W @ 3000 K
Applications
Highbay Industrial
Street, Tunnel and Outdoor
Related links
- ams OSRAM 23.2 V White LED SMT Surface DURIS S8 GW P9LR34.EM-M1M6-XX55-1
- ams OSRAM 23.2 V White LED SMT Surface DURIS S8 GW P9LR34.EM-M1M6-XX53-1
- ams OSRAM 23.2 V White LED SMT Surface DURIS S8 GW P9LR34.EM-L8M4-XX58-1
- ams OSRAM 23.2 V White LED SMT Surface DURIS S8 GW P9LR34.EM-L9M6-XX57-1
- ams OSRAM 5.8 V White LED SMT Surface DURIS S8 GW P9LR35.EM-M1M6-XX55-1
- ams OSRAM 5.8 V White LED SMT Surface DURIS S8 GW P9LR35.EM-M1M6-XX53-1
- ams OSRAM 23.2 V White LED SMT Surface OSCONIQ S 5050 GW Q9LR34.EM-M2N1-XX55-1
- ams OSRAM 5.8 V White LED SMT Surface DURIS S8 GW P9LR35.EM-L8M4-XX58-1
