ams OSRAM6.6 V White LED SMT SMD, OSCONIQ S 3030 GW QSLR31.EM-LVLX-XX57-1-150-R18
- RS Stock No.:
- 187-5122
- Mfr. Part No.:
- GW QSLR31.EM-LVLX-XX57-1-150-R18
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-5122
- Mfr. Part No.:
- GW QSLR31.EM-LVLX-XX57-1-150-R18
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
- COO (Country of Origin):
- CN
This is professional version of EMC 3030 footprint. Longer lifetime, lower thermal resistance and higher performance.
Package: white SMT package, Coloured diffused silicone resin
Typ. Radiation: 120° (Lambertian emitter)
Colour temperature: 2700K - 6500K
CRI: 80 (min.), 82 (typ.)
ESD: 8 kV
Luminous Flux: typ. 137 lm @ 3000 K
Luminous efficacy: typ. 143 lm/W @ 3000 K
Applications
Area Lights
Highbay Industrial
Typ. Radiation: 120° (Lambertian emitter)
Colour temperature: 2700K - 6500K
CRI: 80 (min.), 82 (typ.)
ESD: 8 kV
Luminous Flux: typ. 137 lm @ 3000 K
Luminous efficacy: typ. 143 lm/W @ 3000 K
Applications
Area Lights
Highbay Industrial
Related links
- ams OSRAM6.6 V White LED SMT SMD, OSCONIQ S 3030 GW QSLR31.PM-LYL1-XX55-1-150-R18
- ams OSRAM6.6 V White LED SMD, DURIS S8 GW P9LT32.PM-PUQP-XX52-1
- ams OSRAM6.6 V White LED SMD, DURIS S8 GW P9LT32.PM-PUQP-XX51-1
- ams OSRAM6.6 V White LED SMD, DURIS S 5 GW PSLR32.PM-LXL1-XX55-1
- ams OSRAM 5.52 V White LED 5050 Surface GW Q9LR32.EM GW Q9LR32.EM-M1M9-XX57-1-180-R18
- ams OSRAM 22.1 V White LED 5050 Surface GW Q9LR31.EM GW Q9LR31.EM-M1M9-XX57-1-45-R18
- ams OSRAM 2.71 V White LED SMT Surface OSCONIQ E 2835 GW QTLTS2.QM-H1H6-XX57-1-65-R33
- ams OSRAM 6.4 V White LED SMT Surface OSCONIQ E 2835 GW QTLQS1.LM-K5LZ-XX57-1
