ams OSRAM 3 V White LED 3737 Surface OSLON Black Flat S KW HHL532.TK-S2S8-4L07M0-2686

Subtotal (1 reel of 2000 units)*

€1,104.00

(exc. VAT)

€1,358.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.552€1,104.00

*price indicative

RS Stock No.:
205-7113
Mfr. Part No.:
KW HHL532.TK-S2S8-4L07M0-2686
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Package Type

3737

Maximum Forward Current

1.5A

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

3V

Viewing Angle

120 °

LED Luminous Flux

355 → 510 lm

Lens Shape

Square

Standards/Approvals

IEC 62471:2006

Series

OSLON Black Flat S

Automotive Standard

AEC-Q102

The OSRAM Opto Semiconductors OSLON Black Flat S compact chips deliver high light output with excellent brightness in combination with outstanding luminance. The SMT device is very stable, durable and can be used with standard SMT processes. A new solder pad layout allows for high reliability and superior thermal management.

Package = SMD epoxy package

Colour = white

Typical radiation = 120° (Lambertian emitter)

Chip technology = UX:3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy