ams OSRAM 3.6 V White LED SMT Surface KW DELSS2.CC KW DELSS2.CC-BXCY-4H8I-46A8

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€9.80

(exc. VAT)

€12.05

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,150 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
50 - 200€0.196€9.80
250 - 450€0.172€8.60
500 - 950€0.155€7.75
1000 - 1450€0.133€6.65
1500 +€0.117€5.85

*price indicative

Packaging Options:
RS Stock No.:
211-6741
Mfr. Part No.:
KW DELSS2.CC-BXCY-4H8I-46A8
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Package Type

SMT

Maximum Forward Current

33mA

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

3.6V

Viewing Angle

120 °

LED Luminosity

1800 to 3900 mcd

LED Luminous Flux

5850 to 10800 mlm

Colour Rendering Index CRI

90%

Standards/Approvals

IEC 62471:2006

Colour Temperature

5000K

Series

KW DELSS2.CC

Lens Finish

Diffused

Automotive Standard

AEC-Q102

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors LED offers superior light quality for ambient white illumination also allows excellent colour rendering by using dedicated phosphors with high CRI. It has 5000 K colour temperature.

EPI_Sapphire chip technology

Corrosion robustness class: 2B

AEC-Q102 qualified

Very small colour and brightness bins

Supports single and multi light point applications (matrix)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy