ams OSRAM 3.1 V White LED SMT Surface KW DSLP31.CC KW DSLP31.CC-GXHX-4J8K-Z444
- RS Stock No.:
- 211-6761
- Mfr. Part No.:
- KW DSLP31.CC-GXHX-4J8K-Z444
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-6761
- Mfr. Part No.:
- KW DSLP31.CC-GXHX-4J8K-Z444
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | SMT | |
| Maximum Forward Current | 200mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.1V | |
| Colour Rendering Index CRI | 90% | |
| LED Luminous Flux | 18 → 33 lm | |
| Standards/Approvals | IEC 62471:2006 | |
| Lens Finish | Diffused | |
| Colour Temperature | 4800K | |
| Series | KW DSLP31.CC | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Package Type SMT | ||
Maximum Forward Current 200mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.1V | ||
Colour Rendering Index CRI 90% | ||
LED Luminous Flux 18 → 33 lm | ||
Standards/Approvals IEC 62471:2006 | ||
Lens Finish Diffused | ||
Colour Temperature 4800K | ||
Series KW DSLP31.CC | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors LED is specifically designed for automotive interior high quality white applications, offers 4500 K colour temperature and 18 to 33 lm luminous flux.
InGaN on Sapphire chip technology
Corrosion robustness class: 3B
AEC-Q102 qualified
Related links
- ams OSRAM 3.1 V White LED SMT Surface KW DSLP31.CC KW DSLP31.CC-GXHX-4J8K-Z444
- ams OSRAM 3.1 V White LED SMT Surface KW DSLP31.CC KW DSLP31.CC-GXHX-4H8I-Z444
- ams OSRAM 3.1 V White LED SMT Surface KW DSLP31.CC KW DSLP31.CC-GXHX-4F8G-Z444
- ams OSRAM 3.1 V White LED SMT Surface KW DSLP31.CC KW DSLP31.CC-GXHX-4L8N-Z444
- ams OSRAM 3.1 V White LED SMT Surface KW DSLP31.CC KW DSLP31.CC-GXHX-4O9Q-Z444
- ams OSRAM 3.1 V White LED SMT Surface KW DSLP31.CC KW DSLP31.CC-GXHX-4C8E-Z444
- ams OSRAM 3.1 V White LED SMT Surface KW DSLP31.CC KW DSLP31.CC-GXHX-4R9T-Z444
- ams OSRAM 3.1 V White LED SMT Surface KW DSLP31.CC KW DSLP31.CC-JXJZ-4J8K-46A6
