ams OSRAM 2.8 V White LED Surface OSCONIQ C GW PLLRA1.PM-M9N4-XX58-1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
211-9852
Mfr. Part No.:
GW PLLRA1.PM-M9N4-XX58-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

White

Maximum Forward Current

1.5A

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

2.8V

Viewing Angle

120 °

Colour Rendering Index CRI

70%

LED Luminous Flux

260 → 320 lm

Standards/Approvals

IEC 62471:2006

Series

OSCONIQ C

Colour Temperature

2700K

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors OSCONIQ C series white LED. It has a 2700K typical colour temperature. This LED is used for different applications, such as area lights, portable LED Lighting, street, tunnel and outdoor lighting etc.

2200K - 6500K colour temperature

Luminous efficacy: typ. 166 lm/W @ 5000 K

Luminous Flux: typ. 325 lm @ 5000 K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy