Lumileds 3 V White High Power LED 3535 Surface LUXEON HL2X L1HX-2770200000000

Subtotal (1 reel of 1000 units)*

€491.00

(exc. VAT)

€604.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.491€491.00

*price indicative

RS Stock No.:
213-0842
Mfr. Part No.:
L1HX-2770200000000
Manufacturer:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Product Type

High Power LED

LED Colour

White

Maximum Forward Current

2A

Package Type

3535

Mount Type

Surface

Packaging

Tape

Number of LEDs

1

Forward Voltage

3V

Viewing Angle

120 °

Colour Rendering Index CRI

70%

LED Luminous Flux

260 → 280 lm

Lens Dimensions

3.15 mm

Lens Shape

Dome

Standards/Approvals

RoHS

Series

LUXEON HL2X

Colour Temperature

2700K

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
SG
The Lumileds LUXEON H12X series warm white collared 2 mm2 CSP high power domed emitter designed specifically for outdoor and industrial applications like street lights and high bay luminaires.

High efficiency

Environment friendly

Operating temperature -40°C to 135°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy